Part Details for OPB761N by TT Electronics OPTEK Technology
Overview of OPB761N by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB761N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPB761N-ND
|
DigiKey | SENSOR REFLECTVE 5.58MM NPN OPEN Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5660 | Buy Now |
DISTI #
70049747
|
RS | Sensor, Photologic, Npn, Reflective, 2.03 To 5.58mm, 4.75 To 5.25Vdc, 10 mA | Optek (TT Electronics) OPB761N RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$4.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $7.1200 | Buy Now |
DISTI #
000000000003459225
|
Sager | Optical Switches, Reflective, Photo IC Output Reflective Sensor Photologic Min Qty: 200 | 0 |
|
$5.4700 | Buy Now |
Part Details for OPB761N
OPB761N CAD Models
OPB761N Part Data Attributes:
|
OPB761N
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB761N
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Body Breadth | 6.35 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 13.59 mm | |
Measurement Range-Max (mm) | 5.58 mm | |
Measurement Range-Min (mm) | 2.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Logic Gate | |
Output Range | 10mA | |
Output Type | ANALOG VOLTAGE | |
Output Voltage-Max | 35 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |