Part Details for OPB771TZ by TT Electronics OPTEK Technology
Overview of OPB771TZ by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB771TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1089
|
Newark | Optoswitch, Input Current Max:40Ma, Operating Temperature Max:70°C, Operating Temperature Min:-40°C, Output Voltage Max:35V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB771TZ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $8.6600 | Buy Now |
DISTI #
365-1702-ND
|
DigiKey | SENSOR REFLECTVE 5.58MM NPN OPEN Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4910 / $9.1200 | Buy Now |
DISTI #
70049740
|
RS | Sensor, Photologic, Npn, Reflective, 2.03 To 5.58mm, 4.75 To 5.25Vdc, 10 mA | Optek (TT Electronics) OPB771TZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1200 / $9.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $13.9400 | Buy Now |
Part Details for OPB771TZ
OPB771TZ CAD Models
OPB771TZ Part Data Attributes
|
OPB771TZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB771TZ
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Body Breadth | 6.35 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 24.64 mm | |
Measurement Range-Max (mm) | 5.58 mm | |
Measurement Range-Min (mm) | 2.03 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Logic Gate | |
Output Range | 10mA | |
Output Type | ANALOG VOLTAGE | |
Output Voltage-Max | 35 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for OPB771TZ
This table gives cross-reference parts and alternative options found for OPB771TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB771TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB771TZ | Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB771TZ vs OPB771TZ |