Part Details for OPB800W by TT Electronics OPTEK Technology
Overview of OPB800W by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB800W
OPB800W CAD Models
OPB800W Part Data Attributes
|
OPB800W
TT Electronics OPTEK Technology
Buy Now
|
Compare Parts:
OPB800W
TT Electronics OPTEK Technology
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.05 A | |
Gap Size | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.0005 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO |