Part Details for OPB950Z by TT Electronics OPTEK Technology
Overview of OPB950Z by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB950Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1194
|
Newark | Optoswitch, No. Of Channels:1, Optocoupler Output Type:Schmitt Trigger, Input Current:50Ma, Output Voltage:18V, Opto Case Style:Through Hole, No. Of Pins:4 Rohs Compliant: Yes |Tt Electronics/optek Technology OPB950Z RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $11.8200 | Buy Now |
DISTI #
365-1787-ND
|
DigiKey | SENSOR OPTICAL 5.1MM PCB MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1756 In Stock |
|
$9.3400 / $11.2900 | Buy Now |
DISTI #
70049375
|
RS | Sensor, Photologic, Dual Channel, 5.1mm Slot, 0.254mm Aperture, 890NM, 2V | Optek (TT Electronics) OPB950Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0700 / $11.6600 | RFQ |
|
Future Electronics | OPB950 Series 18 V 50 mA Transmissive Photologic Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 25 Container: Box | 0Box |
|
$9.7600 / $9.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5091 Partner Stock |
|
$9.6000 / $11.2000 | Buy Now |
DISTI #
000000000003459641
|
Sager | Optical Switches, Transmissive, Photo IC Output Dual Channel Photologic Min Qty: 100 | 0 |
|
$11.2900 | Buy Now |
DISTI #
C1S542800018811
|
Chip1Stop | Photointerrupter Transmissive 5.1mm Photologic, Open Collector 4-Pin RoHS: Compliant | 4991 |
|
$9.3600 / $10.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5091 Partner Stock |
|
$9.6000 / $11.2000 | Buy Now |
Part Details for OPB950Z
OPB950Z CAD Models
OPB950Z Part Data Attributes
|
OPB950Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB950Z
TT Electronics OPTEK Technology
Rotary/Linear Position Encoder, Dual, 2 Channels, 4PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 4PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Configuration | DUAL, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER |