Part Details for OPDM16P5102/S14 by Baumer Electric Ag
Overview of OPDM16P5102/S14 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for OPDM16P5102/S14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,004.2200 / $1,063.5700 | Buy Now |
Part Details for OPDM16P5102/S14
OPDM16P5102/S14 CAD Models
OPDM16P5102/S14 Part Data Attributes:
|
OPDM16P5102/S14
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
OPDM16P5102/S14
Baumer Electric Ag
Retroreflective Photoelectric Sensor, 12mm Min, 12mm Max, 200mA, Rectangular, Board Mount, THROUGH BEAM SENSOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15.4 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 50 mm | |
Housing | DIE-CAST ZINC | |
Measurement Range-Max (mm) | 12 mm | |
Measurement Range-Min (mm) | 12 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 70 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 1.5 | |
Response Time | 100 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |