Part Details for OPENLPPOL-EVB by Silicon Laboratories Inc
Overview of OPENLPPOL-EVB by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0203-SDPZ | Analog Devices | EVAL-CN0203-SDPZ EVB | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
EVAL-CN0202-SDPZ | Analog Devices | EVAL-CN0202-SDPZ EVB |
Price & Stock for OPENLPPOL-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Wireless bluetooth PCB module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 20 dB Min Qty: 1 | 0 |
|
$93.3600 | Buy Now |