OPI126
Description: Logic IC Output Optocoupler, 1-Element, 15000V Isolation, 0.25MBps, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5

Overview of OPI126 by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OPI126 by TT Electronics OPTEK Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 01C3447
Newark Optocoupler, No. Of Channels:1 Channel, Isolation Voltage:15Kv, Data Rate:250Kbps, Optocoupler Case Style:Axial, No. Of Pins:5Pins, Product Range:-, Input Current Max:25Ma, Operating Temperature Max:100°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPI126 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $12.9300
  • 250 $11.2500
  • 500 $10.9200
$10.9200 / $12.9300 Buy Now
DISTI # OPI126-ND
DigiKey OPTOISO 15KV OPEN COLLECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk 98
In Stock
  • 1 $13.7300
  • 100 $12.5511
  • 250 $12.0781
  • 500 $11.6271
$11.6271 / $13.7300 Buy Now
DISTI # 70049104
RS Optoisolator Photologic, | Optek (TT Electronics) OPI126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $12.3000
  • 500 $11.6900
  • 1,000 $11.0700
  • 2,000 $10.4600
$10.4600 / $12.3000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag 0
Bag
  • 100 $13.3900
$13.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $16.0600
  • 200 $12.0500
  • 400 $11.2400
  • 800 $11.0200
$11.0200 / $16.0600 Buy Now
DISTI # 000000000003459955
Sager High Speed Optocouplers Optoisolator Min Qty: 100 0
  • 100 $12.3500
$12.3500 Buy Now

CAD Models for OPI126 by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPI126 by TT Electronics OPTEK Technology

OPI126
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
TT Electronics
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
Configuration
COMPLEX
Data Rate-Nom
0.25 MBps
Forward Current-Max
0.025 A
Hysteresis Ratio-Nom
2
Isolation Voltage-Max
15000 V
JESD-609 Code
e4
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Gold (Au)
Want to compare parts?
  1. OPI126
    TT Electronics OPTEK Technology
    Logic IC Output Optocoupler, 1-Element, 15000V Isolation, 0.25MBps, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
    VS

Related Parts for OPI126

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPI126 by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPI126 by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPI126 would you like to use for your alert(s)?
  • Please alert me when OPI126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPI126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPI126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPI126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPI126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPI126 by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: