Part Details for OPI1264B by Bedford Opto Technology Ltd
Overview of OPI1264B by Bedford Opto Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for OPI1264B
OPI1264B CAD Models
OPI1264B Part Data Attributes
|
OPI1264B
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
OPI1264B
Bedford Opto Technology Ltd
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 10000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000004 s | |
Surface Mount | NO |
Alternate Parts for OPI1264B
This table gives cross-reference parts and alternative options found for OPI1264B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPI1264B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY65 | Transistor Output Optocoupler, 1-Element, 8200V Isolation, PLASTIC PACKAGE-4 | Vishay Semiconductors | OPI1264B vs CNY65 |
OPI1264C | Transistor Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPI1264B vs OPI1264C |
OPI1264C | Transistor Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPI1264B vs OPI1264C |