Part Details for OPI1264D by Bedford Opto Technology Ltd
Overview of OPI1264D by Bedford Opto Technology Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for OPI1264D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8443
|
Newark | Optocoupler, 10Kv Isolation, No. Of Channels:1 Channel, Optocoupler Case Style:Axial, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:10Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:- |Bedford OPI1264D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for OPI1264D
OPI1264D CAD Models
OPI1264D Part Data Attributes
|
OPI1264D
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
OPI1264D
Bedford Opto Technology Ltd
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 10000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000003 s | |
Surface Mount | NO |