Part Details for OPL820-OC by TT Electronics OPTEK Technology
Overview of OPL820-OC by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPL820-OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3507
|
Newark | Optoswitch, No. Of Pins:3Pins, Diode Case Style:To-18, Wavelength Of Peak Sensitivity:935Nm, Spectral Sensitivity @ Peak:-, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Range:-, Input Current:12Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPL820-OC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
365-1869-ND
|
DigiKey | SENSOR PHOTOLOGIC HERMETIC TO-18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1195 In Stock |
|
$2.9370 / $3.7200 | Buy Now |
DISTI #
70049010
|
RS | Sensor Photologic Hermetic TO-18 | Optek (TT Electronics) OPL820-OC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $3.3100 | RFQ |
|
Future Electronics | OPL820 Series 16 V 935 nm 200 mW Photologic Hermetic Sensor - TO-18-3 RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 1 Container: Box | 0Box |
|
$2.8300 / $3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $3.1600 | Buy Now |
DISTI #
000000000003460130
|
Sager | Photo IC Sensors Photologic Sensor | 0 |
|
Buy Now |
Part Details for OPL820-OC
OPL820-OC CAD Models
OPL820-OC Part Data Attributes
|
OPL820-OC
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL820-OC
TT Electronics OPTEK Technology
Logic Output Photo IC, HERMETIC, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN COLLECTOR | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |