There are no models available for this part yet.
Overview of OPL820 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OPL820 by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B5824
|
Newark | Optoswitch, No. Of Pins:3Pins, Diode Case Style:To-18, Wavelength Of Peak Sensitivity:935Nm, Spectral Sensitivity @ Peak:-, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPL820 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 | Buy Now | |
DISTI #
365-1868-ND
|
DigiKey | SENSOR PHOTOLOGIC HERMETIC TO-18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1042 In Stock |
|
$3.1680 / $4.0000 | Buy Now | |
DISTI #
70049011
|
RS | Sensor Photologic Hermetic TO-18 | Optek (TT Electronics) OPL820 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $3.7800 | RFQ | |
Future Electronics | OPL820 Series 16 V 935 nm 200 mW Photologic Hermetic Sensor - TO-18-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.0500 | Buy Now | ||
Onlinecomponents.com | Photologic® Sensor - Open Collector Output - 10Kohm Pull Up - Hermetic TO-8 RoHS: Compliant |
4398 In Stock |
|
$2.9200 / $3.4100 | Buy Now | ||
DISTI #
000000000003460129
|
Sager | Photo IC Sensors Photologic Sensor Min Qty: 1 | 0 |
|
$3.4400 / $3.9400 | Buy Now | |
DISTI #
C1S542800080942
|
Chip1Stop | Other optical semiconductors | 900 |
|
$3.0000 / $3.3800 | Buy Now | |
Master Electronics | Photologic® Sensor - Open Collector Output - 10Kohm Pull Up - Hermetic TO-8 RoHS: Compliant |
4398 In Stock |
|
$2.9200 / $3.4100 | Buy Now |
CAD Models for OPL820 by TT Electronics OPTEK Technology
Part Data Attributes for OPL820 by TT Electronics OPTEK Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
HERMETIC, TO-18, 3 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
TTL COMPATIBLE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMPLEX
|
Infrared Range
|
YES
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT PHOTO IC
|
Shape
|
ROUND
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
18 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Related Parts for OPL820
-
OPL820-OCPhoto ICs
-
ATMEGA644PA-AUMicrocontrollers
-
T491C106K025ATFixed Capacitors
-
L4971Switching Regulator or Controllers
-
MBR120LSFT1GRectifier Diodes
-
OPA890IDBVTOperational Amplifiers
-
LHS-06-TRAHeaders and Edge Type Connectors
-
IRFH5006TRPBFPower Field-Effect Transistors
-
GMF05LC-HSF-GS08Transient Suppressors