Part Details for OPM-1038R by Eaton Bussmann
Overview of OPM-1038R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPM-1038R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5222
|
Newark | Optima-Fuse Holder Module |Eaton Bussmann OPM-1038R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.3500 / $367.6500 | Buy Now |
DISTI #
OPM-1038R-ND
|
DigiKey | OPTIMA-FUSEHOLDER MODULE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.4600 | Buy Now |
DISTI #
70149832
|
RS | Fuse Holder, 600 V, 30 A, 3, gt 10 Megohms, Thermoplastic, 2.25 lbs.-in., OPM | Bussmann by Eaton OPM-1038R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$297.8500 / $330.9500 | Buy Now |
DISTI #
000000000000560288
|
Sager | Fuse Holder Fuse Holder For 13/32x1-1/2 Min Qty: 1 | 0 |
|
$223.0900 / $247.8800 | Buy Now |