Datasheets
OPP-03-01-T-S-M-AD by: Samtec Inc

Card Edge Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT

Part Details for OPP-03-01-T-S-M-AD by Samtec Inc

Overview of OPP-03-01-T-S-M-AD by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OPP-03-01-T-S-M-AD

Part # Distributor Description Stock Price Buy
DISTI # 612-OPP-03-01-T-S-M-AD-ND
DigiKey .100" ONE PIECE POWER INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $6.4000
$6.4000 Buy Now
DISTI # OPP-03-01-T-S-M-AD
Avnet Americas Conn Power PIN 3 POS 2.54mm Solder RA SMD 3 Terminal 1 Port - Rail/Tube (Alt: OPP-03-01-T-S-M-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.3300
  • 25 $3.9200
  • 50 $3.6400
  • 100 $3.4600
  • 500 $2.8200
$2.8200 / $4.3300 Buy Now
DISTI # 200-OPP0301TSMAD
Mouser Electronics Headers & Wire Housings .100" One Piece Power Interface 0
  • 1 $4.3300
  • 27 $3.9200
  • 54 $3.6400
  • 108 $3.4600
  • 513 $2.8200
  • 1,026 $2.6100
  • 2,511 $2.1800
$2.1800 / $4.3300 Order Now
Onlinecomponents.com .100" One Piece Power Interface RoHS: Compliant 0
  • 27 $4.4900
  • 54 $4.2000
  • 108 $4.0100
  • 270 $3.8900
  • 513 $2.9400
  • 1,026 $2.7900
  • 2,511 $2.3200
  • 5,022 $1.9200
$1.9200 / $4.4900 Buy Now
DISTI # 000000000001340104
Sager Headers & Wire Housings .100 One Piece Power Interface Min Qty: 1 0
  • 1 $4.3300
  • 25 $3.9200
  • 50 $3.6400
  • 100 $3.4600
  • 500 $2.8200
  • 1,000 $2.6100
$2.6100 / $4.3300 Buy Now
Master Electronics .100" One Piece Power Interface RoHS: Compliant 0
  • 27 $4.4900
  • 54 $4.2000
  • 108 $4.0100
  • 270 $3.8900
  • 513 $2.9400
  • 1,026 $2.7900
  • 2,511 $2.3200
  • 5,022 $1.9200
$1.9200 / $4.4900 Buy Now
DISTI # 5cd90d46cd7c1c4c3863d37a
Samtec .100" One Piece Power Interface RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube 0
  • 1 $4.3300
  • 25 $3.9200
  • 50 $3.6400
  • 100 $3.4600
  • 500 $2.8200
  • 1,000 $2.6100
  • 2,500 $2.1800
  • 5,000 $1.7500
$1.7500 / $4.3300 Buy Now

Part Details for OPP-03-01-T-S-M-AD

OPP-03-01-T-S-M-AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPP-03-01-T-S-M-AD Part Data Attributes

OPP-03-01-T-S-M-AD Samtec Inc
Buy Now Datasheet
Compare Parts:
OPP-03-01-T-S-M-AD Samtec Inc Card Edge Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
Body Breadth 0.26 inch
Body Depth 0.118 inch
Body Length 0.83 inch
Connector Type CARD EDGE CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Style COMPRESSION
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPP-03-01-T-S-M-AD by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPP-03-01-T-S-M-AD by Samtec Inc

  • Please alert me when OPP-03-01-T-S-M-AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPP-03-01-T-S-M-AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPP-03-01-T-S-M-AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPP-03-01-T-S-M-AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPP-03-01-T-S-M-AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPP-03-01-T-S-M-AD by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: