Part Details for OPR5005 by TT Electronics OPTEK Technology
Overview of OPR5005 by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPR5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0653
|
Newark | Ir Smd Reflective, Sensor Output:Phototransistor, Sensor Mounting:Smd, Sensing Distance:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:30V, Forward Voltage:1.7V, Product Range:Opr5005 Rohs Compliant: Yes |Tt Electronics/optek Technology OPR5005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$3.8200 / $4.3900 | Buy Now |
DISTI #
365-1871-ND
|
DigiKey | SENSR OPTO TRANS 5.08MM REFL SMD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3420 In Stock |
|
$3.7675 / $4.6800 | Buy Now |
DISTI #
70049002
|
RS | Sensor, Reflective, Miniature, 5.08mm, 30V, Surface Mount, 4-Smd Package | Optek (TT Electronics) OPR5005 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 | RFQ |
|
Onlinecomponents.com | Miniature SMD Reflective Sensor - 0.050" (1.27mm) - Reflective - 30 V - 25 mA Ic - 50 mA If - Phototransistor Output - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
870 In Stock |
|
$3.3300 / $4.1000 | Buy Now |
DISTI #
59694559
|
Verical | Miniature Smd Reflective Sensor Min Qty: 300 Package Multiple: 300 Date Code: 2142 | Americas - 600 |
|
$5.0585 / $5.4305 | Buy Now |
DISTI #
1678683
|
element14 Asia-Pacific | IR SMD REFLECTIVE RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$4.0148 / $4.4667 | Buy Now |
DISTI #
1678683
|
Farnell | IR SMD REFLECTIVE RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 45 |
|
$3.6766 / $4.7180 | Buy Now |
|
Master Electronics | Miniature SMD Reflective Sensor - 0.050" (1.27mm) - Reflective - 30 V - 25 mA Ic - 50 mA If - Phototransistor Output - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
870 In Stock |
|
$3.3300 / $4.1000 | Buy Now |
Part Details for OPR5005
OPR5005 CAD Models
OPR5005 Part Data Attributes:
|
OPR5005
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPR5005
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.10mA, 1-Channel, Rectangular, Surface Mount, MINIATURE, SMD-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 0.40V VCE, 100NA DARK CURRENT | |
Body Breadth | 2.92 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.45 mm | |
Measurement Range-Max (mm) | 1.27 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.1 mA | |
Output Range | 0.10mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |