There are no models available for this part yet.
Overview of OPRGB5060-3012SG by OptoFlash
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OPRGB5060-3012SG by OptoFlash
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OPRGB5060-3012SG
|
TME | LED tape, RGB, 5060, 12V, LED/m: 30, 10mm, brown PCB, 120°, 7.2W/m Min Qty: 1 | 14 |
|
$5.8700 / $7.1800 | Buy Now |