Part Details for OPRGB5060-6012EP by OptoFlash
Overview of OPRGB5060-6012EP by OptoFlash
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPRGB5060-6012EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPRGB5060-6012EP
|
TME | LED tape, RGB, 5060, 12V, LED/m: 60, 10mm, white PCB, IP67, 120° Min Qty: 5 | 5 |
|
$9.1300 / $11.2200 | Buy Now |