Part Details for OPT-155B2M1RA by Delta Electronics Inc
Overview of OPT-155B2M1RA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for OPT-155B2M1RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for OPT-155B2M1RA
OPT-155B2M1RA CAD Models
OPT-155B2M1RA Part Data Attributes:
|
OPT-155B2M1RA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OPT-155B2M1RA
Delta Electronics Inc
Transceiver, 1270nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, SIP, Through Hole Mount, ROHS COMPLIANT, SIP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, SIP-9 | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883E | |
Body Breadth | 25.4 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 39 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 155.52 Mbps | |
Data Rate (Tx) | 155.52 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.562 mW | |
Package Style | SIP | |
Sensitivity | -34 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |