There are no models available for this part yet.
Overview of OPT-24DC/48DC/100 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5172BRMZ100-RL7 | Analog Devices | Dual OPT 8 Bit I2C DigiPOT | |
AD5172BRMZ100 | Analog Devices | Dual OPT 8 Bit I2C DigiPOT | |
LTC4278IDKD#PBF | Analog Devices | IEEE 802.3at PD w/ Sync No-Opt |
Price & Stock for OPT-24DC/48DC/100 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OPT-24DC/48DC/100
|
TME | Relay: solid state, Ucntrl: 24VDC, 100mA, 3÷48VDC, socket,THT Min Qty: 1 | 188 |
|
$16.1200 / $18.6100 | Buy Now |
CAD Models for OPT-24DC/48DC/100 by Phoenix Contact
Part Data Attributes for OPT-24DC/48DC/100 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Configuration
|
SINGLE
|
Number of Elements
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|