-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ambient light sensor (ALS) for video surveillance cameras 8-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPT3005DTSRCT-ND
|
DigiKey | SENSOR OPT AMBIENT SOT 583 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4982 In Stock |
|
$0.8788 / $2.0000 | Buy Now |
DISTI #
595-OPT3005DTSR
|
Mouser Electronics | Ambient Light Sensors Ambient light sensor (ALS) for video surveillance cameras 8-SOT-5X3 -40 to 85 RoHS: Compliant | 2409 |
|
$0.6960 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT3005DTSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT3005DTSR
Texas Instruments
Ambient light sensor (ALS) for video surveillance cameras 8-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-5X3, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Input type : Light | |
Body Breadth | 1.2 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 2.1 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.0018 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLATGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |