Part Details for OPTCSMA3MHCF0505 by Optris GmbH
Overview of OPTCSMA3MHCF0505 by Optris GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPTCSMA3MHCF0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6196
|
Newark | Ir Sensor, 100 To 600Deg C, M12X1, 30Vdc, Supply Voltage:30Vdc, Sensing Temperature Min:100°C, Sensing Temperature Max:600°C, Response Time:20Ms, Operating Temperature Min:-20°C, Operating Temperature Max:75°C, Field Of View:33:1 |Optris OPTCSMA3MHCF0505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$469.0000 | Buy Now |