Part Details for OPU202 (ALTERNATE: OPU-FPKG/AS) by ifm efector inc
Overview of OPU202 (ALTERNATE: OPU-FPKG/AS) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPU202 (ALTERNATE: OPU-FPKG/AS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71019758
|
RS | Photoelectric Fork Sensor, 10-35VDC, PNP, 30mm W, 35mm D, M8, OP Series | ifm efector OPU202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$246.3400 / $256.6000 | Buy Now |