Part Details for OPU205 by ifm efector inc
Overview of OPU205 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPU205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-OPU205-ND
|
DigiKey | PHOTOELECTRIC FORK SENSOR, PNP, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$287.5000 | Buy Now |
|
Neutron USA | PE Fork Sensor, 660nm, 10-30VDC, PNP L/D, 120mm Width, 60mm Depth, M8 Conn | 1 |
|
$516.3500 | Buy Now |