Part Details for OPV215 by TT Electronics OPTEK Technology
Overview of OPV215 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPV215
OPV215 CAD Models
OPV215 Part Data Attributes
|
OPV215
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV215
TT Electronics OPTEK Technology
VCSEL Emitter, 830nm Min, 860nm Max, 1250Mbps, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
Body Height | 3.94 mm | |
Body Length or Diameter | 4.75 mm | |
Communication Standard | ATM, GBE, GR-468 | |
Data Rate | 1250 Mbps | |
Fall Time-Max | 0.2 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 845 nm | |
Package Style | TO-46 | |
Rise Time | 0.2 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 0.02 mA | |
Supply Voltage-Max | 2.15 V | |
Surface Mount | NO | |
Threshold Current-Min | 5.5 mA |