-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPV314AT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPV314AT
TT Electronics Resistors
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 10.41 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | ATM, GBE, TELCORDIA GR-468-CORE | |
Connection Type | ST CONNECTOR | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 0.09 ns | |
Spectral Width | 0.85 nm | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA |
This table gives cross-reference parts and alternative options found for OPV314AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPV314AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPV314BT | VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE | TT Electronics OPTEK Technology | OPV314AT vs OPV314BT |
OPV314F | VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, FC Connector, Panel Mount | TT Electronics OPTEK Technology | OPV314AT vs OPV314F |