Part Details for OR-AE-1350 by ORNO-POLSKA Sp zoo
Overview of OR-AE-1350 by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR-AE-1350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-AE-1350
|
TME | Plug socket strip: furniture, 3680W, steel, Cutout: Ø63mm, 250VAC Min Qty: 1 | 0 |
|
$35.3800 / $40.4300 | RFQ |