There are no models available for this part yet.
Overview of OR-AE-1381(GS) by ORNO-POLSKA Sp zoo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1381IS#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1381CS#TRPBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
DC1381A-A | Analog Devices | LTC3857IUH Demo Board - Low IQ |
Price & Stock for OR-AE-1381(GS) by ORNO-POLSKA Sp zoo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OR-AE-1381-SCHUKO
|
TME | Plug socket strip: furniture, IP20, 3680W, steel, Cutout: Ø98.5mm Min Qty: 1 | 0 |
|
$54.9400 / $62.7900 | RFQ |