Part Details for OR-CR-203/B by ORNO-POLSKA Sp zoo
Overview of OR-CR-203/B by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR-CR-203/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-CR-203/B
|
TME | Motion sensor, wall mount, 230VAC, IP20, 6m, Range: 10s÷7min, 360° Min Qty: 1 | 5 |
|
$6.3700 / $7.2800 | Buy Now |