There are no models available for this part yet.
Overview of OR-CR-254/B by ORNO-POLSKA Sp zoo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR8254/B | Rochester Electronics LLC | Replacement for Intel part number MR8254. Buy from authorized manufacturer Rochester Electronics. | |
MD8254/B | Rochester Electronics LLC | Replacement for Intel part number MD8254. Buy from authorized manufacturer Rochester Electronics. | |
DPX4254-B | Coilcraft Inc | Duplexer |
Price & Stock for OR-CR-254/B by ORNO-POLSKA Sp zoo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OR-CR-254/B
|
TME | Motion sensor, wall mount, 230VAC, IP65, 12m, Range: 10s÷7min Min Qty: 1 | 3 |
|
$14.2900 / $16.3300 | Buy Now |