Part Details for OR2C15A-3S304I by LSI Corporation
Overview of OR2C15A-3S304I by LSI Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR2C15A-3S304I
OR2C15A-3S304I CAD Models
OR2C15A-3S304I Part Data Attributes
|
OR2C15A-3S304I
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C15A-3S304I
LSI Corporation
Field Programmable Gate Array, 400 CLBs, 19200 Gates, 10MHz, 1600-Cell, CMOS, PQFP304, SQFP-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP304,1.7SQ,20 | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 19200 TO 44200 | |
Clock Frequency-Max | 10 MHz | |
Combinatorial Delay of a CLB-Max | 2.8 ns | |
JESD-30 Code | S-PQFP-G304 | |
JESD-609 Code | e0 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 19200 | |
Number of Inputs | 252 | |
Number of Logic Cells | 1600 | |
Number of Outputs | 252 | |
Number of Terminals | 304 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 400 CLBS, 19200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP304,1.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for OR2C15A-3S304I
This table gives cross-reference parts and alternative options found for OR2C15A-3S304I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2C15A-3S304I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2C15A-4S304I | Field Programmable Gate Array, 400 CLBs, 19200 Gates, 10MHz, 1600-Cell, CMOS, PQFP304, SQFP-304 | LSI Corporation | OR2C15A-3S304I vs OR2C15A-4S304I |
OR2C15A-2S304-DB | Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQFP304 | LSI Corporation | OR2C15A-3S304I vs OR2C15A-2S304-DB |
OR2C15A-2S304I-DB | Field Programmable Gate Array, 400 CLBs, 19200 Gates, CMOS, PQFP304 | LSI Corporation | OR2C15A-3S304I vs OR2C15A-2S304I-DB |