Part Details for OR3L165B-7BA352I by Lattice Semiconductor Corporation
Overview of OR3L165B-7BA352I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OR3L165B-7BA352I
OR3L165B-7BA352I CAD Models
OR3L165B-7BA352I Part Data Attributes
|
OR3L165B-7BA352I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR3L165B-7BA352I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 8192-Cell, CMOS, PBGA352
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | BGA, BGA352,26X26,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B352 | |
Number of Inputs | 286 | |
Number of Logic Cells | 8192 | |
Number of Outputs | 286 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |