Filter Your Search
1 - 2 of 2 results
|
OR3L165B7BA352I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 286 | 286 | 8192 | 120000 | 1024 | 1.03 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1024 CLBS, 120000 GATES | MAXIMUM USABLE GATES=244000 | 266.4 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 3 | 85 °C | -40 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.51 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 8542.39.00.01 | ||
|
OR3L165B-7BA352I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 286 | 286 | 8192 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PBGA-B352 | Not Qualified | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | BGA, BGA352,26X26,50 | unknown | 8542.39.00.01 |