Part Details for ORAE13244(GS)/B/3M by ORNO-POLSKA Sp zoo
Overview of ORAE13244(GS)/B/3M by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORAE13244(GS)/B/3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORAE13244GS/B/3M
|
TME | Plug socket strip: protective, Sockets: 8, 230VAC, 16A, black, 3m Min Qty: 1 | 1 |
|
$27.0300 / $30.8900 | Buy Now |