Part Details for ORM-1814-24 by Omega Engineering
Overview of ORM-1814-24 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1814CGN#PBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
LT1814CGN#TRPBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
DC1814A-D | Analog Devices | LTC4274A-4 Demo Board - LTPoE+ |
Price & Stock for ORM-1814-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH5571
|
Newark | Ceramic Single Round Insulator |Omega ORM-1814-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 | Buy Now |