Part Details for ORNA2002ZTS by Vishay Intertechnologies
Overview of ORNA2002ZTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNA2002ZTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-ORNA2002ZTS
|
Mouser Electronics | Resistor Networks & Arrays 20Kohms 0.1%ABS 0.025%RATIO RoHS: Not Compliant | 90 |
|
$4.4800 / $8.6000 | Buy Now |
DISTI #
ORNA2002ZTS
|
TTI | Resistor Networks & Arrays 20Kohms 0.1%ABS 0.025%RATIO Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.4400 / $5.6700 | Buy Now |
Part Details for ORNA2002ZTS
ORNA2002ZTS CAD Models
ORNA2002ZTS Part Data Attributes
|
ORNA2002ZTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNA2002ZTS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNA2002ZTS
This table gives cross-reference parts and alternative options found for ORNA2002ZTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNA2002ZTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNTA2002ZT1 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNA2002ZTS vs ORNTA2002ZT1 |
ORNTA2002ZT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA2002ZTS vs ORNTA2002ZT0 |
ORNTA2002ZT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA2002ZTS vs ORNTA2002ZT1 |
DFNA2002ZTS | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | ORNA2002ZTS vs DFNA2002ZTS |
DFNA2002ZT3 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 1616, | Vishay Intertechnologies | ORNA2002ZTS vs DFNA2002ZT3 |
ORNA2002ZT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA2002ZTS vs ORNA2002ZT0 |
DFNA2002ZT0 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | ORNA2002ZTS vs DFNA2002ZT0 |
DFNA2002ZT1 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 1616, | Vishay Intertechnologies | ORNA2002ZTS vs DFNA2002ZT1 |
DFNA2002ZUF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | ORNA2002ZTS vs DFNA2002ZUF |
DFNA2002ZTF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 1616, | Vishay Intertechnologies | ORNA2002ZTS vs DFNA2002ZTF |