Part Details for ORNTA100-1UF by Vishay Intertechnologies
Overview of ORNTA100-1UF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA100-1UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA100-1UF
|
Avnet Americas | Res Thin Film NET 100kOhm/1kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD Tube - Rail/Tube (Alt: ORNTA100-1UF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.7540 / $5.8482 | Buy Now |
DISTI #
71-ORNTA100-1UF
|
Mouser Electronics | Resistor Networks & Arrays 100K 1K 0.1%ABS 0.05%RATIO UF RoHS: Compliant | 0 |
|
$4.3000 / $8.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.3800 | Buy Now |
Part Details for ORNTA100-1UF
ORNTA100-1UF CAD Models
ORNTA100-1UF Part Data Attributes
|
ORNTA100-1UF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA100-1UF
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1519, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 3.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1519 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |