Part Details for ORNTA1001DUF by Vishay Intertechnologies
Overview of ORNTA1001DUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA1001DUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA1001DUF
|
Avnet Americas | Res Thin Film NET 1kOhm 0.5% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD Tube - Rail/Tube (Alt: ORNTA1001DUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1745 / $4.0131 | Buy Now |
DISTI #
71-ORNTA1001DUF
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 0.5%ABS 0.1%RATIO RoHS: Compliant | 0 |
|
$2.9300 / $6.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$3.0000 | Buy Now |
Part Details for ORNTA1001DUF
ORNTA1001DUF CAD Models
ORNTA1001DUF Part Data Attributes
|
ORNTA1001DUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA1001DUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA1001DUF
This table gives cross-reference parts and alternative options found for ORNTA1001DUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA1001DUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNA1001DT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1001DUF vs DFNA1001DT1 |
DFNA1001DT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1001DUF vs DFNA1001DT0 |
ORNTA1001DTS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1001DUF vs ORNTA1001DTS |
ORNTA1001DT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1001DUF vs ORNTA1001DT1 |
ORNA1001DTS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA1001DUF vs ORNA1001DTS |
ORNTA1001DUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1001DUF vs ORNTA1001DUF |
ORNTA1001DTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1001DUF vs ORNTA1001DTS |
DFNA1001DTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1001DUF vs DFNA1001DTF |
DFNA1001DT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1001DUF vs DFNA1001DT3 |
DFNA1001DTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1001DUF vs DFNA1001DTS |