Part Details for ORNTA1002QT3 by Vishay Intertechnologies
Overview of ORNTA1002QT3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA1002QT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y5498
|
Newark | Ornta 10K 0.05%abs 0.01%ratio T3 E3 |Vishay ORNTA1002QT3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8800 / $4.5500 | Buy Now |
DISTI #
ORNTA1002QT3
|
Avnet Americas | Res Thin Film NET 10kOhm 0.05% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R - Tape and Reel (Alt: ORNTA1002QT3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.5245 / $5.4537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks | 0 |
|
$4.0800 | Buy Now |
DISTI #
ORNTA1002QT3
|
TTI | Resistor Networks & Arrays 10K OHM .05%/.01% 8PIN SOIC RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$3.9800 | Buy Now |
Part Details for ORNTA1002QT3
ORNTA1002QT3 CAD Models
ORNTA1002QT3 Part Data Attributes
|
ORNTA1002QT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA1002QT3
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 1916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.05% | |
Working Voltage | 100 V |