Part Details for ORNTA2002CUF by Vishay Intertechnologies
Overview of ORNTA2002CUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA2002CUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA2002CUF
|
Avnet Americas | Res Thin Film NET 20kOhm 0.25% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD Tube - Rail/Tube (Alt: ORNTA2002CUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.2420 / $4.1503 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.1100 | Buy Now |
DISTI #
ORNTA2002CUF
|
Avnet Americas | Res Thin Film NET 20kOhm 0.25% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD Tube - Rail/Tube (Alt: ORNTA2002CUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.2420 / $4.1503 | Buy Now |
Part Details for ORNTA2002CUF
ORNTA2002CUF CAD Models
ORNTA2002CUF Part Data Attributes:
|
ORNTA2002CUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA2002CUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA2002CUF
This table gives cross-reference parts and alternative options found for ORNTA2002CUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA2002CUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA2002CTS | Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1916, | Vishay Intertechnologies | ORNTA2002CUF vs ORNA2002CTS |
DFNA2002CT1 | RES NET,THIN FILM,20K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1616 CASE | Vishay Intertechnologies | ORNTA2002CUF vs DFNA2002CT1 |