ORNTA2002QTS
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP

Overview of ORNTA2002QTS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ORNTA2002QTS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ORNTA2002QTS
Avnet Americas ORNTA 20K 0.05%ABS 0.01%RATIO TS e3 - Custom Tape W/Leader (Alt: ORNTA2002QTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $5.8515
  • 200 $5.7685
  • 400 $4.3248
  • 600 $3.2186
  • 800 $3.1460
  • 1,000 $2.6880
  • 10,000 $2.3375
$2.3375 / $5.8515 Buy Now

CAD Models for ORNTA2002QTS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ORNTA2002QTS by Vishay Intertechnologies

ORNTA2002QTS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
20000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.73 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
3.9 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
20000 Ω
Size Code
1915
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. ORNTA2002QTS
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ORNTA2002QTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ORNTA2002QTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ORNTA2002QTS would you like to use for your alert(s)?
  • Please alert me when ORNTA2002QTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ORNTA2002QTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ORNTA2002QTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ORNTA2002QTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ORNTA2002QTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ORNTA2002QTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: