Part Details for ORNTA50-1T0 by Vishay Intertechnologies
Overview of ORNTA50-1T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA50-1T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA50-1T0
|
Avnet Americas | ORNTA 50K 1K 0.1%ABS 0.05%RATIO T0 e3 - Tape and Reel (Alt: ORNTA50-1T0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.4750 / $4.4697 | Buy Now |
DISTI #
71-ORNTA50-1T0
|
Mouser Electronics | Resistor Networks & Arrays 50K/1K 0.1%ABS 0.05%RATIO RoHS: Compliant | 21 |
|
$4.0000 / $7.6900 | Buy Now |
DISTI #
ORNTA50-1T0
|
Avnet Abacus | Resistor, Network, 50 kOhm/1 kOhm, � 0.1%, 400 mW, 4 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film (Alt: ORNTA50-1T0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ORNTA50-1T0
|
Avnet Asia | ORNTA 50K 1K 0.1%ABS 0.05%RATIO T0 e3 (Alt: ORNTA50-1T0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ORNTA50-1T0
ORNTA50-1T0 CAD Models
ORNTA50-1T0 Part Data Attributes
|
ORNTA50-1T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA50-1T0
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1519, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 50000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 3.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1519 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |