Part Details for ORP8F by Neutrik USA Inc
Overview of ORP8F by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ORP8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9651
|
Newark | Circular Connector, Neutricon Series, Receptacle, 8, Socket, Solder, Panel Mount Rohs Compliant: Yes |Neutrik ORP8F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$7.7500 / $9.8300 | Buy Now |
DISTI #
568-ORP8F
|
Mouser Electronics | Standard Circular Connector 8P FEMALE INDUSTRIAL RoHS: Compliant | 531 |
|
$7.5900 / $9.9500 | Buy Now |
DISTI #
70549506
|
RS | Chassis Connector, Female, 8-Pole, BS1 Contacts, neutriCON Series | Neutrik ORP8F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 |
|
$7.4500 / $10.3500 | Buy Now |
|
Onlinecomponents.com | neutriCON Connectors - 8 pole female chassis connector - solder contacts - 180° coding - black housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular conn RoHS: Compliant |
93 In Stock 400 Factory Stock |
|
$7.4500 / $10.1600 | Buy Now |
DISTI #
NTR-ORP8F
|
TME | NC CHASSIS COMLETE FEMALE SOLDER Min Qty: 1 | 0 |
|
$7.6900 / $10.9200 | RFQ |
DISTI #
70F218
|
Bürklin Elektronik | Panel socket, 8 pole, solder cup, push pull, straight, ORP8F Min Qty: 1 | 9 |
|
$7.3686 / $9.3969 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$4.5000 / $6.9200 | Buy Now |
DISTI #
1390190
|
element14 Asia-Pacific | SOCKET, PANEL MOUNT, 8, POLE RoHS: Compliant Min Qty: 1 Container: Each | 253 |
|
$8.3988 / $11.3757 | Buy Now |
DISTI #
1390190
|
Farnell | SOCKET, PANEL MOUNT, 8, POLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 253 |
|
$10.8927 / $14.6198 | Buy Now |
|
Master Electronics | neutriCON Connectors - 8 pole female chassis connector - solder contacts - 180° coding - black housing The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular conn RoHS: Compliant |
93 In Stock 400 Factory Stock |
|
$7.4500 / $10.1600 | Buy Now |
Part Details for ORP8F
ORP8F CAD Models
ORP8F Part Data Attributes:
|
ORP8F
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
ORP8F
Neutrik USA Inc
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | POLARIZED , SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK CHROME PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |