Part Details for ORPL60A600 by Eaton Cutler-Hammer
Overview of ORPL60A600 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORPL60A600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K3419
|
Newark | Rating Plug L Frame 600A |Eaton Cutler Hammer ORPL60A600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$310.1100 / $350.9900 | Buy Now |
DISTI #
71831588
|
RS | Circuit Breaker Rating plug for frame 600 A OPTIM Series | Eaton - Cutler Hammer ORPL60A600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$287.1800 / $319.0900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$248.5100 / $267.7300 | Buy Now |