Part Details for OS-187 by Essentra Components
Overview of OS-187 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS-187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4307
|
Newark | Insulation Sleeve, Nylon 6/6, Natural, Accessory Type:Insulation Sleeve, For Use With:Essentra Components Straight Type Receptacles, Product Range:Os Series Rohs Compliant: Yes |Essentra Components OS-187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4580 | Buy Now |
DISTI #
OS-187-ND
|
DigiKey | CONN HOUSING 0.187 1POS NATURAL Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2399 | Buy Now |
DISTI #
144-OS-187
|
Mouser Electronics | Terminals Sleeve Insulator,Nat,.187 in Straight, Sleeve Insulator,Natural RoHS: Compliant | 0 |
|
$0.1770 / $0.4400 | Order Now |
DISTI #
71184949
|
RS | Sleeve Insulator: Straight Type 187, Type 1, .141 in Compatible Cable Diameter | Essentra Components OS-187 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.2870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1802 | Buy Now |
|
Onlinecomponents.com | Sleeve in)sulator - Straight Type 187, Type 1, Compatible Cable Diameter 3.6 mm (0.141 in) RoHS: Compliant | 0 |
|
$0.1603 / $0.2297 | Buy Now |
DISTI #
RICOS-187
|
DB Roberts | SLEEVE INSULATOR,NAT,.187 IN S | 0 |
|
RFQ |