Part Details for OS-98001-J-240F by Omega Engineering
Overview of OS-98001-J-240F by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98001CQZ-275 | Renesas Electronics Corporation | Advanced 275MHz Triple Video Digitizer with Digital PLL | |
ISL98001IQZ-140 | Renesas Electronics Corporation | Advanced 140MHz Triple Video Digitizer with Digital PLL | |
ISL98001CQZ-EVALZ | Renesas Electronics Corporation | Advanced Triple Video Digitizer with Digital PLL Evaluation Board |
Price & Stock for OS-98001-J-240F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH5776
|
Newark | Infrared Probe |Omega OS-98001-J-240F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$492.6600 | Buy Now |