Part Details for OS-MINIHUB-SN201 by Omega Engineering
Overview of OS-MINIHUB-SN201 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS-MINIHUB-SN201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5800
|
Newark | Ir Temperature Sensor, Multi Channel, Supply Voltage:28Vdc, Sensing Temperature Min:-20°C, Sensing Temperature Max:1000°C, Response Time:240Ms, Operating Temperature Min:0°C, Operating Temperature Max:120°C, Analogue Outputs:- Rohs Compliant: Yes |Omega OS-MINIHUB-SN201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.6700 | Buy Now |
DISTI #
OS-MINIHUB-SN201
|
Avnet Americas | IR TEMPERATURE SENSOR WITH RS485/MODBUS AND 20:1 OPTICS - Bulk (Alt: OS-MINIHUB-SN201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$336.0802 / $383.3415 | Buy Now |
DISTI #
OS-MINIHUB-SN201
|
Avnet Americas | IR TEMPERATURE SENSOR WITH RS485/MODBUS AND 20:1 OPTICS - Bulk (Alt: OS-MINIHUB-SN201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$336.0802 / $383.3415 | Buy Now |
DISTI #
3868403
|
Farnell | IR TEMPERATURE SENSOR, MULTI CHANNEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$384.3671 | Buy Now |