Part Details for OS100GJ30 by ABB Low Voltage Products and Systems
Overview of OS100GJ30 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS100GJ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2084
|
Newark | Fused Switch, 3 Pole, 100A, 500Vac, Contact Configuration:-, Fuse Size Held:Class J, No. Of Fuses:3 Fuse, Contact Current Ac Max:100A, Contact Voltage Ac Max:500V, Switch Terminals:Solder Lug, No. Of Poles:3 Pole Rohs Compliant: Yes |Abb OS100GJ30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$553.3200 / $614.8100 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - FUSIBLE,20A-100A DISCONNECT RoHS: Compliant | 0 |
|
$402.6000 / $426.1200 | Buy Now |
|
Neutron USA | 3P SW 100A J FUSE 600V UL98 | 0 |
|
$1,102.4900 | Buy Now |