There are no models available for this part yet.
Overview of OS137A-2-K-100FT by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-5ERJ45UNNY-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 100ft | |
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft |
Price & Stock for OS137A-2-K-100FT by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH7822
|
Newark | Infrared Temp Sensor, -18 To 260Deg C, Supply Voltage:24Vdc, Sensing Temperature Min:-18°C, Sensing Temperature Max:260°C, Response Time:150Ms, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Digital Outputs:- Rohs Compliant: Yes |Omega OS137A-2-K-100FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$163.9100 | Buy Now | |
DISTI #
32AH7822
|
Avnet Americas | IR TRANSMITTER W/100FT - Bulk (Alt: 32AH7822) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$719.3100 | Buy Now | |
DISTI #
OS137A-2-K-100FT
|
Avnet Americas | IR TRANSMITTER W/100FT - Bulk (Alt: OS137A-2-K-100FT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$719.3087 | Buy Now | |
DISTI #
59638044
|
Verical | OS137A-2-K-100FT Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$229.2448 | Buy Now |