Part Details for OS203011MS1QP1 by C&K
Overview of OS203011MS1QP1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS203011MS1QP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN9546-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7582 In Stock |
|
$0.5904 / $1.1400 | Buy Now |
DISTI #
611-OS203011MS1QP1
|
Mouser Electronics | Slide Switches DP3T On-On-On RoHS: Compliant | 3190 |
|
$0.5900 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.5740 | Buy Now |
DISTI #
OS203011MS1QP1
|
TME | Switch: slide, Pos: 3, DP3T, 0.1A/12VDC, ON-ON-ON, THT, -30÷70°C Min Qty: 2 | 920 |
|
$0.6200 / $0.9600 | Buy Now |
DISTI #
C&K Components OS203011MS1QP1
|
PEI Genesis | Slide Switch, 3 Pos | 954 |
|
Buy Now | |
DISTI #
000000000000766978
|
Sager | Slide Switches DP3T On-On-On Min Qty: 1350 | 0 |
|
$0.5773 / $0.6186 | Buy Now |
Part Details for OS203011MS1QP1
OS203011MS1QP1 CAD Models
OS203011MS1QP1 Part Data Attributes
|
OS203011MS1QP1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS203011MS1QP1
C&K
SLIDE SWITCH, DP3T, LATCHED, 0.3A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6.8 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |