Filter Your Search
1 - 2 of 2 results
|
OS203011MS1QP1
C&K
|
$0.7513 | Yes | Yes | Active | 300 mA | 30 V | 10000 Cycle(s) | 0.02 mΩ | 3 | DP3T | LATCHED | SLIDE SWITCH | SLIDE | .3A@30VDC | ON-ON-ON | 500VAC V | 100 MΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYOXYMETHYLENE | BRASS | SILVER | COPPER ALLOY | PHENOLIC | BULK | 10 | NO | SILVER | BRASS | SOLDER | 0.157 inch | 6.8 mm | 4.7 mm | 12.6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.50 | |||
|
OS203011MS1QP1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 300 mA | 30 V | 10000 Cycle(s) | DP3T | LATCHED | SLIDE SWITCH | .3A@30VDC | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 6.8 mm | 4.7 mm | 12.6 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.50 | ROHS COMPLIANT |