Part Details for OS5OGR5A31A-3.0HZ by OptoSupply Limited
Overview of OS5OGR5A31A-3.0HZ by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS5OGR5A31A-3.0HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OS5OGR5A31A-3.0HZ
|
TME | LED, 5mm, orange, blinking, 12000÷14400mcd, 30°, 3÷5V, 20mA Min Qty: 1 | 4466 |
|
$0.2250 / $0.8000 | Buy Now |